Infineon FP50R12KT3
| Manufacturer | |
| MPN | FP50R12KT3 |
| LCSC Part # | C534046 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.2kV Through Hole IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole | |
| Td(off) | 420ns;520ns | |
| Pd - Power Dissipation | 280W;210W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 50A;75A;40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 90pF;- | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Charge(Qg) | 470nC;330nC | |
| Vce Saturation(VCE(sat)) | 1.7V;1.9V;- | |
| Switching Energy(Eoff) | 4mJ;4.9mJ;3.1mJ;3.6mJ | |
| Turn-On Energy (Eon) | 4.9mJ;6.6mJ;4.1mJ;6mJ | |
| Input Capacitance(Cies) | 2.5nF;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 70.8937 | $ 70.89 |
| 30+ | $ 67.3799 | $ 2021.40 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole | |
| Td(off) | 420ns;520ns | |
| Pd - Power Dissipation | 280W;210W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 50A;75A;40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 90pF;- | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Charge(Qg) | 470nC;330nC | |
| Vce Saturation(VCE(sat)) | 1.7V;1.9V;- | |
| Switching Energy(Eoff) | 4mJ;4.9mJ;3.1mJ;3.6mJ | |
| Turn-On Energy (Eon) | 4.9mJ;6.6mJ;4.1mJ;6mJ | |
| Input Capacitance(Cies) | 2.5nF;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

