SHETIME WAF05-T1T1-2000-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | WAF05-T1T1-2000-A |
| LCSC Part # | C53403970 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 5P 5 2mm 2A 250V 1x5P SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x5P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 2.0mm single-row strip connector series, covering product performance, test methods, and inspection requirements. Product surfaces shall be clean and free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage. The plastic material is high-temperature-resistant polyester in natural color. Contact pins are brass with tin plating; solder tabs are brass with tin plating. Operating temperature range: -25℃~+85℃; applicable wire gauge: AWG#28~#32; applicable PCB thickness: 0.6~1.2mm. Product surfaces shall be free from defects, contamination, cracks, and mechanical damage harmful to the product. Contacts shall show no rust, plating oxidation, or peeling. Outline dimensions shall conform to the attached drawings. Units of the same specification shall be interchangeable. Terminals are packaged in tape-and-reel format for inner packaging; housings are packaged in plastic bags for inner packaging; connector bases are packaged in reel or bag format. Each package shall include a certificate of conformance indicating product name, specification/model, quantity, and production date. Outer packaging is in cartons with a packing list attached, indicating product name, specification/model, quantity, and shipping date. Products shall not shift inside the carton. Transportation by any means is permitted, but products must be protected from direct rain, snow, and sunlight, and shall not be subjected to mechanical damage such as impact or compression. Transportation environment temperature: -20℃~+50℃. Packaged connectors shall be stored in a warehouse with ambient temperature -20℃~+40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. Shelf life is 6 months; re-inspection is required beyond 6 months.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0399 | $ 0.40 |
| 100+ | $ 0.0313 | $ 3.13 |
| 300+ | $ 0.0269 | $ 8.07 |
| 700+ | $ 0.0237 | $ 16.59 |
| 4,900+ | $ 0.0211 | $ 103.39 |
| 9,800+ | $ 0.0198 | $ 194.04 |
Standard Packaging700/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x5P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 2.0mm single-row strip connector series, covering product performance, test methods, and inspection requirements. Product surfaces shall be clean and free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage. The plastic material is high-temperature-resistant polyester in natural color. Contact pins are brass with tin plating; solder tabs are brass with tin plating. Operating temperature range: -25℃~+85℃; applicable wire gauge: AWG#28~#32; applicable PCB thickness: 0.6~1.2mm. Product surfaces shall be free from defects, contamination, cracks, and mechanical damage harmful to the product. Contacts shall show no rust, plating oxidation, or peeling. Outline dimensions shall conform to the attached drawings. Units of the same specification shall be interchangeable. Terminals are packaged in tape-and-reel format for inner packaging; housings are packaged in plastic bags for inner packaging; connector bases are packaged in reel or bag format. Each package shall include a certificate of conformance indicating product name, specification/model, quantity, and production date. Outer packaging is in cartons with a packing list attached, indicating product name, specification/model, quantity, and shipping date. Products shall not shift inside the carton. Transportation by any means is permitted, but products must be protected from direct rain, snow, and sunlight, and shall not be subjected to mechanical damage such as impact or compression. Transportation environment temperature: -20℃~+50℃. Packaged connectors shall be stored in a warehouse with ambient temperature -20℃~+40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. Shelf life is 6 months; re-inspection is required beyond 6 months.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



