LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME WAF03-T1T1-2001-A product image
  • WAF03-T1T1-2001-A thumbnail 1
  • WAF03-T1T1-2001-A thumbnail 2
  • WAF03-T1T1-2001-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME WAF03-T1T1-2001-ARoHS

Manufacturer
SHETIMEAsian Brands
MPN
WAF03-T1T1-2001-A
LCSC Part #
C53403966
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 3P -25℃~+85℃ 3 2mm 2A 250V 1x3P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSHETIME WAF03-T1T1-2001-A
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.022$ 4.40
1,000+$ 0.0184$ 18.40
2,000+$ 0.0162$ 32.40
10,000+$ 0.0143$ 143.00
20,000+$ 0.0133$ 266.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9.9mm
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This specification applies to the 2.0mm single-row strip connector series, covering product performance, test methods, and inspection requirements. Applicable standards include GB/T2421 (Environmental Testing for Electrotechnical Products, Part 1: General), GB/T2423 (Environmental Testing Methods for Electrotechnical Products), GB/T2424 (Environmental Testing Guidelines for Electrotechnical Products), and GB/T5095 (Basic Testing Procedures and Measuring Methods for Electromechanical Components for Electronic Equipment). Operating conditions: ambient temperature -25℃ to +85℃, applicable wire gauge AWG#28~#32, applicable PCB thickness 0.6~1.2mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable. Regarding packaging: terminals are inner-packaged in reel tape form, housings are inner-packaged in plastic bags, pin headers are packaged in reels or bags; a certificate of conformance shall be included, indicating product name, specifications, quantity, and production date. Outer packaging is in cartons with a packing list attached, stating product name, specifications, quantity, and shipping date; products shall not rattle inside the carton. Transportation by any means is permitted, but products must be protected from direct rain, snow, and sunlight, and shall not be subject to impact or compression during transit; transportation ambient temperature is -20℃ to +50℃. Storage requirements: packaged connectors shall be stored in a warehouse with ambient temperature -20℃ to +40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. Shelf life is 6 months; products exceeding 6 months require re-inspection.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.