SHETIME WAF02-T1T1-2001-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | WAF02-T1T1-2001-A |
| LCSC Part # | C53403964 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 2P 2 2mm 2A 250V 1x2P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 2.0mm single-row strip connector series, covering product performance, test methods, and inspection requirements. Applicable standards include GB/T2421 (Environmental Testing for Electrotechnical Products, Part 1: General), GB/T2423 (Environmental Testing Methods for Electrotechnical Products), GB/T2424 (Environmental Testing Guidelines for Electrotechnical Products), and GB/T5095 (Basic Testing Procedures and Measuring Methods for Electromechanical Components for Electronic Equipment). Operating conditions: ambient temperature -25℃ to +85℃, applicable wire gauge AWG#28~#32, applicable PCB thickness 0.6~1.2mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable. Regarding packaging: terminals are inner-packaged in reel tape form, housings are inner-packaged in plastic bags, pin headers are packaged in reels or bags; a certificate of conformance shall be included, indicating product name, specifications, quantity, and production date. Outer packaging is in cartons with a packing list attached, stating product name, specifications, quantity, and shipping date; products shall not rattle inside the carton. Transportation by any means is permitted, but products must be protected from direct rain, snow, and sunlight, and shall not be subject to impact or compression during transit; transportation ambient temperature is -20℃ to +50℃. Storage requirements: packaged connectors shall be stored in a warehouse with ambient temperature -20℃ to +40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. Shelf life is 6 months; products exceeding 6 months require re-inspection.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0235 | $ 0.47 |
| 200+ | $ 0.0182 | $ 3.64 |
| 1,000+ | $ 0.0152 | $ 15.20 |
| 2,000+ | $ 0.0134 | $ 26.80 |
| 10,000+ | $ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.011 | $ 220.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 2.0mm single-row strip connector series, covering product performance, test methods, and inspection requirements. Applicable standards include GB/T2421 (Environmental Testing for Electrotechnical Products, Part 1: General), GB/T2423 (Environmental Testing Methods for Electrotechnical Products), GB/T2424 (Environmental Testing Guidelines for Electrotechnical Products), and GB/T5095 (Basic Testing Procedures and Measuring Methods for Electromechanical Components for Electronic Equipment). Operating conditions: ambient temperature -25℃ to +85℃, applicable wire gauge AWG#28~#32, applicable PCB thickness 0.6~1.2mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable. Regarding packaging: terminals are inner-packaged in reel tape form, housings are inner-packaged in plastic bags, pin headers are packaged in reels or bags; a certificate of conformance shall be included, indicating product name, specifications, quantity, and production date. Outer packaging is in cartons with a packing list attached, stating product name, specifications, quantity, and shipping date; products shall not rattle inside the carton. Transportation by any means is permitted, but products must be protected from direct rain, snow, and sunlight, and shall not be subject to impact or compression during transit; transportation ambient temperature is -20℃ to +50℃. Storage requirements: packaged connectors shall be stored in a warehouse with ambient temperature -20℃ to +40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. Shelf life is 6 months; products exceeding 6 months require re-inspection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



