SHETIME TYPE16-N1S1-2130-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | TYPE16-N1S1-2130-A |
| LCSC Part # | C53403963 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB TYPE C On-Board 1.0 16PIN, Length 7.35mm
Features
AI Translation
- Housing material: high-temperature resistant plastic, UL94 V-0 rated
- Contact material: copper alloy
- Center plate material: stainless steel
- Contacts: overall nickel plating (min. 50 μin), gold plating on functional area (thickness per part number), gold flash on solder area
- Front shell: overall nickel plating (min. 30 μin)
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 10,000 cycles
- Rated current: 5A; rated voltage: 20V
- Insulation resistance: 100 MΩ min.
- Dielectric withstanding voltage: AC 100V for 1 minute
- Initial contact resistance: 40 mΩ; after 50 cycles: 50 mΩ
- Operating temperature range: -30°C ~ +80°C
- Board peak temperature: 260°C for 10 seconds
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1885 | $ 0.94 |
| 50+ | $ 0.1469 | $ 7.35 |
| 150+ | $ 0.1291 | $ 19.37 |
| 1,000+ | $ 0.1068 | $ 106.80 |
| 2,000+ | $ 0.0969 | $ 193.80 |
| 5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB TYPE C On-Board 1.0 16PIN, Length 7.35mm
Features
AI Translation
- Housing material: high-temperature resistant plastic, UL94 V-0 rated
- Contact material: copper alloy
- Center plate material: stainless steel
- Contacts: overall nickel plating (min. 50 μin), gold plating on functional area (thickness per part number), gold flash on solder area
- Front shell: overall nickel plating (min. 30 μin)
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf
- Durability: 10,000 cycles
- Rated current: 5A; rated voltage: 20V
- Insulation resistance: 100 MΩ min.
- Dielectric withstanding voltage: AC 100V for 1 minute
- Initial contact resistance: 40 mΩ; after 50 cycles: 50 mΩ
- Operating temperature range: -30°C ~ +80°C
- Board peak temperature: 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



