SHETIME TAT-2438-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | TAT-2438-TG |
| LCSC Part # | C53403956 |
| Packaging | SMD-4P,4.6x2mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 1.98mm Rectangular Button No SPST-NO 4.55mm 50mA SMD-4P,4.6x2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD-4P,4.6x2mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 1.98mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST-NO | |
| Length | 4.55mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0197 | $ 0.39 |
| 200+ | $ 0.0152 | $ 3.04 |
| 600+ | $ 0.0127 | $ 7.62 |
| 3,000+ | $ 0.0112 | $ 33.60 |
| 9,000+ | $ 0.0099 | $ 89.10 |
| 21,000+ | $ 0.0092 | $ 193.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD-4P,4.6x2mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 1.98mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST-NO | |
| Length | 4.55mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



