SHETIME SDD11-00S1-1000-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | SDD11-00S1-1000-A |
| LCSC Part # | C53403953 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2.9mm Connector and Ejector SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 10V | |
| Height Above Board | 2.9mm | |
| Supplementary Features | With Locating Pins | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This standard covers the functional requirements and test methods for SD CARD connectors manufactured by Gaoyueda Electronics Technology Co., Ltd.
Features
AI Translation
- Rated current: 0.5A DC/contact
- Rated voltage: 10V DC/contact
- Operating temperature: -40℃~+85℃
- Operating humidity: 80% max
- Storage temperature: -40℃~+85℃
- Storage humidity: 80% max
- Test temperature: +15℃~+35℃
- Test humidity: 45%~75%
- Test atmospheric pressure: 86 - 106KPA
- Plastic body: High-temperature resistant Thermoplastic, UL94V-0, white
- Terminal: Copper alloy
- Metal shell: Stainless steel/Copper alloy
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.084 | $ 0.42 |
| 50+ | $ 0.0658 | $ 3.29 |
| 150+ | $ 0.0567 | $ 8.51 |
| 500+ | $ 0.0499 | $ 24.95 |
| 2,000+ | $ 0.0444 | $ 88.80 |
| 5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 10V | |
| Height Above Board | 2.9mm | |
| Supplementary Features | With Locating Pins | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This standard covers the functional requirements and test methods for SD CARD connectors manufactured by Gaoyueda Electronics Technology Co., Ltd.
Features
AI Translation
- Rated current: 0.5A DC/contact
- Rated voltage: 10V DC/contact
- Operating temperature: -40℃~+85℃
- Operating humidity: 80% max
- Storage temperature: -40℃~+85℃
- Storage humidity: 80% max
- Test temperature: +15℃~+35℃
- Test humidity: 45%~75%
- Test atmospheric pressure: 86 - 106KPA
- Plastic body: High-temperature resistant Thermoplastic, UL94V-0, white
- Terminal: Copper alloy
- Metal shell: Stainless steel/Copper alloy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



