SHETIME FPC23-T1S1-2023-AC
| Manufacturer | SHETIMEAsian Brands |
| MPN | FPC23-T1S1-2023-AC |
| LCSC Part # | C53403948 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) |
| Customer # | |
| Key Attributes | -55℃~+85℃ Hinged Lid 23P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 23P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: LCP UL94-VO, color: natural or E
- Actuator: LCP UL94-VO, color: black or N
- Contacts: phosphor bronze
- Pins: phosphor bronze
- Contact plating: see part number
- Pin plating: nickel underplate with matte tin
- Operating voltage: 30V AC/DC
- Rated current: 0.2A AC/DC
- Operating temperature: -55°C ~ +85°C
In-Stock: 710
710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0733 | $ 0.37 |
| 50+ | $ 0.0574 | $ 2.87 |
| 150+ | $ 0.0495 | $ 7.43 |
| 500+ | $ 0.0435 | $ 21.75 |
| 2,500+ | $ 0.0388 | $ 97.00 |
| 5,000+ | $ 0.0364 | $ 182.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 23P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: LCP UL94-VO, color: natural or E
- Actuator: LCP UL94-VO, color: black or N
- Contacts: phosphor bronze
- Pins: phosphor bronze
- Contact plating: see part number
- Pin plating: nickel underplate with matte tin
- Operating voltage: 30V AC/DC
- Rated current: 0.2A AC/DC
- Operating temperature: -55°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



