LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME FPC21-T1S1-2023-AC product image
  • FPC21-T1S1-2023-AC thumbnail 1
  • FPC21-T1S1-2023-AC thumbnail 2
  • FPC21-T1S1-2023-AC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME FPC21-T1S1-2023-ACRoHS

Manufacturer
SHETIMEAsian Brands
MPN
FPC21-T1S1-2023-AC
LCSC Part #
C53403947
Packaging
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Customer #
Key Attributes
-55℃~+85℃ Hinged Lid 21P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHETIME FPC21-T1S1-2023-AC
Custom CablesMOQ 1pc
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0733$ 0.37
50+$ 0.0574$ 2.87
150+$ 0.0495$ 7.43
500+$ 0.0435$ 21.75
2,500+$ 0.0388$ 97.00
5,000+$ 0.0364$ 182.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHETIME
PackagingSMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts21P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Housing: LCP UL94-VO, color: natural or E
  • Actuator: LCP UL94-VO, color: black or N
  • Contacts: phosphor bronze
  • Pins: phosphor bronze
  • Contact plating: see part number
  • Pin plating: nickel underplate with matte tin
  • Operating voltage: 30V AC/DC
  • Rated current: 0.2A AC/DC
  • Operating temperature: -55°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.