LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME FPC12-T1S1-2011-A product image
  • FPC12-T1S1-2011-A thumbnail 1
  • FPC12-T1S1-2011-A thumbnail 2
  • FPC12-T1S1-2011-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME FPC12-T1S1-2011-ARoHS

Manufacturer
SHETIMEAsian Brands
MPN
FPC12-T1S1-2011-A
LCSC Part #
C53403945
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-55℃~+85℃ Hinged Lid 12P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHETIME FPC12-T1S1-2011-A
Custom CablesMOQ 1pc
In-Stock: 1,395
1,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.084$ 0.42
50+$ 0.0658$ 3.29
150+$ 0.0567$ 8.51
500+$ 0.0499$ 24.95
2,500+$ 0.0444$ 111.00
5,000+$ 0.0417$ 208.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHETIME
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts12P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Suitable for flexible printed circuits (FPC). Recommended PCB layout with tolerance ±0.05. 3D drawings available.

Features

AI Translation
  • Materials:
    • Housing: High-temperature plastic, UL 94-V0 compliant, white.
    • Cover: High-temperature plastic, UL 94-V0 compliant, brown.
    • Contacts: Copper alloy.
    • Pins: Copper alloy.
  • Plating:
    • Contacts: Overall nickel plating with gold or tin finish.
    • Pins: Overall nickel plating with tin finish.
  • Ratings:
    • Rated Current: 0.4A AC/DC.
    • Rated Voltage: 50V AC/DC.
    • Temperature Range: -55℃ ~ +85℃.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.