LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7400-04A4-TG product image
  • 7400-04A4-TG thumbnail 1
  • 7400-04A4-TG thumbnail 2
  • 7400-04A4-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7400-04A4-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7400-04A4-TG
LCSC Part #
C53403934
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 4P -25℃~+85℃ 0.8mm 4 500mA 30V 1x4P SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7400-04A4-TG
Custom CablesMOQ 1pc
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0818$ 0.41
50+$ 0.0641$ 3.21
150+$ 0.0553$ 8.30
500+$ 0.0486$ 24.30
2,500+$ 0.0433$ 108.25
4,000+$ 0.0406$ 162.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch0.8mm
Number of PINs Per Row4
Current Rating500mA
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)5.4mm
Voltage Rating (Max)30V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and other defects
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 30V, AC/DC
  • Withstanding voltage: 200V, AC/minute
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Rated current: 0.5A, AC/DC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.