SHETIME 7109-04A4-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 7109-04A4-TG |
| LCSC Part # | C53403930 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Front insertion and back flip type -55℃~+85℃ 4P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Front insertion and back flip type | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Contacts | 4P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Socket SMD FPC XX P×0.5MM Front-Insert Rear-Lock 1.0MM
Features
AI Translation
- Housing material: High-temperature thermoplastic (UL94V-0), Color: Natural
- Contact material: Copper alloy
- Pin material: Copper alloy
- Actuator material: High-temperature thermoplastic (UL94-VO)
- Operating voltage: 50Vrms AC
- Rated current: 0.5A
- Operating temperature: -55°C ~ +85°C
- Operating humidity range: 90% RH max (non-condensing)
- Storage temperature range: -10°C ~ +50°C
- Storage humidity range: 90% RH max (non-condensing)
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0733 | $ 0.37 |
| 50+ | $ 0.0574 | $ 2.87 |
| 150+ | $ 0.0495 | $ 7.43 |
| 500+ | $ 0.0435 | $ 21.75 |
| 2,500+ | $ 0.0388 | $ 97.00 |
| 4,000+ | $ 0.0364 | $ 145.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Front insertion and back flip type | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Contacts | 4P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Socket SMD FPC XX P×0.5MM Front-Insert Rear-Lock 1.0MM
Features
AI Translation
- Housing material: High-temperature thermoplastic (UL94V-0), Color: Natural
- Contact material: Copper alloy
- Pin material: Copper alloy
- Actuator material: High-temperature thermoplastic (UL94-VO)
- Operating voltage: 50Vrms AC
- Rated current: 0.5A
- Operating temperature: -55°C ~ +85°C
- Operating humidity range: 90% RH max (non-condensing)
- Storage temperature range: -10°C ~ +50°C
- Storage humidity range: 90% RH max (non-condensing)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



