LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
SHETIME TAT-7015-TD product image
  • TAT-7015-TD thumbnail 1
  • TAT-7015-TD thumbnail 2
  • TAT-7015-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME TAT-7015-TDRoHS

Manufacturer
SHETIMEAsian Brands
MPN
TAT-7015-TD
LCSC Part #
C53403929
Packaging
SMD
Customer #
Key Attributes
30mA Surface Mount, Right Angle SPDT 4V White SMD Slide Switches RoHS
Datasheetpdf iconSHETIME TAT-7015-TD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.054$ 0.0530$ 0.53
100+$ 0.0425$ 0.0417$ 4.17
300+$ 0.0368$ 0.0361$ 10.83
3,000+$ 0.0325$ 0.0319$ 95.70
6,000+$ 0.029$ 0.0285$ 171.00
9,000+$ 0.0273$ 0.0268$ 241.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerSHETIME
PackagingSMD
Current Rating30mA
Mounting TypeSurface Mount, Right Angle
CircuitSPDT
Switch Height4.3mm
Length6.8mm
Voltage Rating4V
Actuator ColorWhite
Width1.4mm
Termination StyleSMD(SMT) Tab

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece