LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME FPC20-T1T1-2000-A product image
  • FPC20-T1T1-2000-A thumbnail 1
  • FPC20-T1T1-2000-A thumbnail 2
  • FPC20-T1T1-2000-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME FPC20-T1T1-2000-ARoHS

Manufacturer
SHETIMEAsian Brands
MPN
FPC20-T1T1-2000-A
LCSC Part #
C53403927
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+75℃ 20P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHETIME FPC20-T1T1-2000-A
Custom CablesMOQ 1pc
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0527$ 0.53
100+$ 0.0413$ 4.13
300+$ 0.0356$ 10.68
2,000+$ 0.0313$ 62.60
4,000+$ 0.0279$ 111.60
10,000+$ 0.0262$ 262.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHETIME
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+75℃
Number of Contacts20P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.