LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7900-12A4-TG product image
  • 7900-12A4-TG thumbnail 1
  • 7900-12A4-TG thumbnail 2
  • 7900-12A4-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7900-12A4-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7900-12A4-TG
LCSC Part #
C53403923
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 12P -25℃~+85℃ 1mm 12 1A 50V 1x12P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7900-12A4-TG
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0683$ 0.68
100+$ 0.0535$ 5.35
300+$ 0.0461$ 13.83
2,000+$ 0.0406$ 81.20
4,000+$ 0.0362$ 144.80
10,000+$ 0.0339$ 339.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=1mm,Surface Mount,Right Angle
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Contact MaterialBrass
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch1mm
Number of PINs Per Row12
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)14.5mm
Voltage Rating (Max)50V
Pin Structure1x12P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The WAF1.0*2P horizontal SMT series is designed for the WAF1.0 crimp-type strip connector series. Appearance requirements: no stains, color deviation, blocked holes, material shortage, deformation, flash, or pad damage on plastic parts. Material specifications: plastic is natural-color high-temperature-resistant polyester; contact pins and solder tabs are tin-plated brass. Technical parameters: pin count 2–20; pitch 1.0mm; rated current 1A AC/DC (applicable when using AWG#28); rated voltage 50V (AC/DC); temperature range -25℃ to +85℃; contact resistance ≤20mΩ; insulation resistance ≥100MΩ; withstanding voltage 500VAC/minute; applicable wire gauge AWG#28 to #32. Packaging: for SH1.0 series products, housings are inner-packed in plastic bags and outer-packed in cartons; terminals are inner-packed in reel tape and outer-packed in cartons; pin headers are inner-packed in either tube packaging or tape-and-reel packaging, with carton outer packaging — products are sealed and secured without rattling inside the carton. Transportation by any means is permitted, but exposure to rain, snow, and mechanical damage must be avoided. For storage, fully packaged connectors must be stored in a warehouse with an ambient temperature of -10℃ to +40℃, relative humidity no greater than 80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. The shelf life is 6 months for terminals and pin headers, and 18 months for plastic housings. Products exceeding the shelf life must be re-inspected and re-evaluated before use.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.