LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7700-07A1-TG product image
  • 7700-07A1-TG thumbnail 1
  • 7700-07A1-TG thumbnail 2
  • 7700-07A1-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7700-07A1-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7700-07A1-TG
LCSC Part #
C53403907
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 7P -25℃~+85℃ 2mm 7 2A 250V 1x7P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7700-07A1-TG
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0112$ 5.60
2,000+$ 0.0093$ 18.60
5,000+$ 0.0082$ 41.00
25,000+$ 0.0073$ 182.50
50,000+$ 0.0068$ 340.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingThrough Hole,P=2mm
Number of Rows1
Mounting TypeThrough Hole
Number of PINs7P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row7
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)16mm
Pin Structure1x7P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Pitch: 2.0
  • Operating Temperature: -25℃ ~ +85℃
  • Rated Voltage: 250V DC/AC (RMS)
  • Rated Current: 2.0A
  • Contact Resistance: ≤ 0.02Ω
  • Insulation Resistance: ≥ 1000MΩ
  • Withstanding Voltage: 800V AC (RMS)
  • Soldering Temperature: 260 ± 5℃
  • Angle: 90°, 180°
  • With Positioning

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.