SHETIME WAF08-T1T1-2010-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | WAF08-T1T1-2010-A |
| LCSC Part # | C53403899 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | 1 ZH 8P -25℃~+85℃ 8 1.5mm 1A 50V 1x8P SMD,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=1.5mm | |
| Number of Rows | 1 | |
| Reference Series | ZH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Clean surface, free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage.
- Plastic material: high-temperature resistant polyester, natural color.
- Solder tabs: brass, tin-plated.
- Contact pins: brass, tin-plated.
- Compatible with ZH-type crimp connector series.
- Pitch: 1.5mm.
- Rated current: 1.0A AC/DC (AWG#26).
- Rated voltage: 50V AC/DC.
- Temperature range: -25℃ ~ +85℃.
- Withstanding voltage: 500V/minute.
- Contact resistance: ≤0.02Ω.
- Insulation resistance: ≥500MΩ.
- Compatible wire gauge: AWG#32 ~ #26.
- Compatible PCB thickness: 0.6mm ~ 1.2mm.
Applications
AI Translation
Applicable to ZH type crimp connector series products
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523 | $ 0.52 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0353 | $ 10.59 |
| 1,000+ | $ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.0277 | $ 138.50 |
| 10,000+ | $ 0.026 | $ 260.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=1.5mm | |
| Number of Rows | 1 | |
| Reference Series | ZH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Clean surface, free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage.
- Plastic material: high-temperature resistant polyester, natural color.
- Solder tabs: brass, tin-plated.
- Contact pins: brass, tin-plated.
- Compatible with ZH-type crimp connector series.
- Pitch: 1.5mm.
- Rated current: 1.0A AC/DC (AWG#26).
- Rated voltage: 50V AC/DC.
- Temperature range: -25℃ ~ +85℃.
- Withstanding voltage: 500V/minute.
- Contact resistance: ≤0.02Ω.
- Insulation resistance: ≥500MΩ.
- Compatible wire gauge: AWG#32 ~ #26.
- Compatible PCB thickness: 0.6mm ~ 1.2mm.
Applications
AI Translation
Applicable to ZH type crimp connector series products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



