LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME WAF04-T1T1-2010-A product image
  • WAF04-T1T1-2010-A thumbnail 1
  • WAF04-T1T1-2010-A thumbnail 2
  • WAF04-T1T1-2010-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME WAF04-T1T1-2010-ARoHS

Manufacturer
SHETIMEAsian Brands
MPN
WAF04-T1T1-2010-A
LCSC Part #
C53403896
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 ZH 4P -25℃~+85℃ 1.5mm 4 1A 50V 1x4P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME WAF04-T1T1-2010-A
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.029$ 5.80
1,000+$ 0.0242$ 24.20
2,000+$ 0.0213$ 42.60
10,000+$ 0.0189$ 189.00
20,000+$ 0.0175$ 350.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=1.5mm
Number of Rows1
Reference SeriesZH
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Pitch1.5mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)50V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Clean surface, free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage.
  • Plastic material: high-temperature resistant polyester, natural color.
  • Solder tabs: brass, tin-plated.
  • Contact pins: brass, tin-plated.
  • Compatible with ZH-type crimp connector series.
  • Pitch: 1.5mm.
  • Rated current: 1.0A AC/DC (AWG#26).
  • Rated voltage: 50V AC/DC.
  • Temperature range: -25℃ ~ +85℃.
  • Withstanding voltage: 500V/minute.
  • Contact resistance: ≤0.02Ω.
  • Insulation resistance: ≥500MΩ.
  • Compatible wire gauge: AWG#32 ~ #26.
  • Compatible PCB thickness: 0.6mm ~ 1.2mm.

Applications

AI Translation

Applicable to ZH type crimp connector series products

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.