LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME WAF02-T1T1-2010-A product image
  • WAF02-T1T1-2010-A thumbnail 1
  • WAF02-T1T1-2010-A thumbnail 2
  • WAF02-T1T1-2010-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME WAF02-T1T1-2010-ARoHS

Manufacturer
SHETIMEAsian Brands
MPN
WAF02-T1T1-2010-A
LCSC Part #
C53403894
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 ZH -25℃~+85℃ 2P 2 1.5mm 1A 50V 1x2P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME WAF02-T1T1-2010-A
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0292$ 0.58
200+$ 0.0225$ 4.50
1,000+$ 0.0188$ 18.80
2,000+$ 0.0166$ 33.20
10,000+$ 0.0147$ 147.00
20,000+$ 0.0136$ 272.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=1.5mm
Number of Rows1
Reference SeriesZH
Mounting TypeSurface Mount,Vertical
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Number of PINs2P
Number of PINs Per Row2
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)6mm
Voltage Rating (Max)50V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Clean surface, free from rust, oxidation, cracks, missing cores, burrs, and other mechanical damage.
  • Plastic material: high-temperature resistant polyester, natural color.
  • Solder tabs: brass, tin-plated.
  • Contact pins: brass, tin-plated.
  • Compatible with ZH-type crimp connector series.
  • Pitch: 1.5mm.
  • Rated current: 1.0A AC/DC (AWG#26).
  • Rated voltage: 50V AC/DC.
  • Temperature range: -25℃ ~ +85℃.
  • Withstanding voltage: 500V/minute.
  • Contact resistance: ≤0.02Ω.
  • Insulation resistance: ≥500MΩ.
  • Compatible wire gauge: AWG#32 ~ #26.
  • Compatible PCB thickness: 0.6mm ~ 1.2mm.

Applications

AI Translation

Applicable to ZH type crimp connector series products

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.