SHETIME 7800-07A1-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 7800-07A1-TG |
| LCSC Part # | C53403893 |
| Packaging | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | 1 7P -25℃~+85℃ 1.25mm 7 1A 125V 1x7P Through Hole,P=1.25mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=1.25mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.5mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to 1.25 series wire-to-board connectors, covering product performance, test methods, and inspection requirements.
Features
AI Translation
- Operating temperature range: -25℃ ~ +85℃
- Applicable wire gauge: AWG#28 ~ #32
- Applicable PCB thickness: 0.6 ~ 1.2mm
- Product surface shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling
- Outline dimensions: per attached drawing
- Interchangeability: identical specifications shall be interchangeable
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0334 | $ 0.67 |
| 200+ | $ 0.0257 | $ 5.14 |
| 1,000+ | $ 0.0215 | $ 21.50 |
| 2,000+ | $ 0.019 | $ 38.00 |
| 10,000+ | $ 0.0168 | $ 168.00 |
| 20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=1.25mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.5mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to 1.25 series wire-to-board connectors, covering product performance, test methods, and inspection requirements.
Features
AI Translation
- Operating temperature range: -25℃ ~ +85℃
- Applicable wire gauge: AWG#28 ~ #32
- Applicable PCB thickness: 0.6 ~ 1.2mm
- Product surface shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling
- Outline dimensions: per attached drawing
- Interchangeability: identical specifications shall be interchangeable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



