LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW 5KP60CA TB product image
  • 5KP60CA TB thumbnail 1
  • 5KP60CA TB thumbnail 2
  • 5KP60CA TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 5KP60CA TBRoHS

Manufacturer
YFWAsian Brands
MPN
5KP60CA TB
LCSC Part #
C53403722
Packaging
R-6
Customer #
Key Attributes
96.8V 52.7A@10/1000us 5kW@10/1000us 73.7V Bidirectional 60V R-6 TVS Diodes RoHS
Datasheetpdf iconYFW 5KP60CA TB
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.751$ 0.75
10+$ 0.6081$ 6.08
30+$ 0.5383$ 16.15
100+$ 0.4684$ 46.84
500+$ 0.4256$ 212.80
1,000+$ 0.4049$ 404.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingR-6
Clamping Voltage96.8V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)52.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Voltage - Breakdown73.7V
Number of Channels-
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)60V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • PPP 5000W
  • VRWM 5.0V~220V
  • Glass passivated die