LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW 10KP18CA TB product image
  • 10KP18CA TB thumbnail 1
  • 10KP18CA TB thumbnail 2
  • 10KP18CA TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 10KP18CA TBRoHS

Manufacturer
YFWAsian Brands
MPN
10KP18CA TB
LCSC Part #
C53403719
Packaging
R-6
Customer #
Key Attributes
29.2V 345.9A@10/1000us 10kW@10/1000us 22.1V Bidirectional 18V R-6 TVS Diodes RoHS
Datasheetpdf iconYFW 10KP18CA TB
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4099$ 1.41
10+$ 1.1749$ 11.75
30+$ 1.0448$ 31.34
100+$ 0.8987$ 89.87
500+$ 0.8336$ 416.80
1,000+$ 0.805$ 805.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingR-6
Clamping Voltage29.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)345.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)10kW@10/1000us
Number of Channels-
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)100uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The glass passivated junction transient voltage suppressor features a peak pulse power of 10000W with reverse voltage ranging from 10V to 250V. For bidirectional applications, devices using the C or CA suffix types — from 10KP10 to 10KP250 — have electrical characteristics applicable in both directions.

Features

AI Translation
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • Glass passivated junction
  • 10000W Peak Pulse Power
  • capability on 10/1000 µs waveform
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.05%
  • Low incremental surge resistance
  • Fast response time: typically less than 1.0 ps from 0 volts to BV
  • Typical Id less than 1μA above 10V
  • High temperature soldering guaranteed: 265°C/10 seconds/.375", (9.5mm) lead length, 5lbs., (2.3kg) tension