YFW TL431SI
| Manufacturer | YFWAsian Brands |
| MPN | TL431SI |
| LCSC Part # | C53403707 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 2.5V~36V 2.5V~36V 100mA Adjustable SOT-89 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | YFW | |
| Packaging | SOT-89 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL431SI is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, this device can serve as a drop-in replacement for Zener diodes.
Features
AI Translation
- Output voltage adjustable up to 36V
- Low dynamic output impedance, typical 0.2Ω
- Sink current capability: 1~100mA
- Low output noise voltage
- Fast turn-on response
- Effective temperature compensation over full operating temperature range
- Equivalent temperature coefficient typical value 50ppm/°C over full temperature range
Applications
AI Translation
- Shunt Regulator
- High-Current Shunt Regulator
- Precision Current Limiter
In-Stock: 935
935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1096 | $ 0.55 |
| 50+ | $ 0.087 | $ 4.35 |
| 150+ | $ 0.0758 | $ 11.37 |
| 1,000+ | $ 0.0673 | $ 67.30 |
| 2,000+ | $ 0.0606 | $ 121.20 |
| 5,000+ | $ 0.0572 | $ 286.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | YFW | |
| Packaging | SOT-89 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL431SI is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, this device can serve as a drop-in replacement for Zener diodes.
Features
AI Translation
- Output voltage adjustable up to 36V
- Low dynamic output impedance, typical 0.2Ω
- Sink current capability: 1~100mA
- Low output noise voltage
- Fast turn-on response
- Effective temperature compensation over full operating temperature range
- Equivalent temperature coefficient typical value 50ppm/°C over full temperature range
Applications
AI Translation
- Shunt Regulator
- High-Current Shunt Regulator
- Precision Current Limiter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



