YFW YFW20N02DF
| Manufacturer | YFWAsian Brands |
| MPN | YFW20N02DF |
| LCSC Part # | C53403613 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | 31W 20V 20A 750mV 6.2mΩ@4.5V 1 N-channel N-Channel PDFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | PDFN-8L(3x3) | |
| Output Capacitance(Coss) | 238pF | |
| Pd - Power Dissipation | 31W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| RDS(on) | 6.2mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 212pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.458nF | |
| Gate Charge(Qg) | 19nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The YFW20N02DF utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON)
- Low gate charge
- Operable at gate voltages as low as 2.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1405 | $ 0.70 |
| 50+ | $ 0.112 | $ 5.60 |
| 150+ | $ 0.0977 | $ 14.66 |
| 500+ | $ 0.0869 | $ 43.45 |
| 2,500+ | $ 0.0784 | $ 196.00 |
| 5,000+ | $ 0.0741 | $ 370.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | PDFN-8L(3x3) | |
| Output Capacitance(Coss) | 238pF | |
| Pd - Power Dissipation | 31W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| RDS(on) | 6.2mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 212pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.458nF | |
| Gate Charge(Qg) | 19nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The YFW20N02DF utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON)
- Low gate charge
- Operable at gate voltages as low as 2.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



