YFW YFW100N03DF
| Manufacturer | YFWAsian Brands |
| MPN | YFW100N03DF |
| LCSC Part # | C53403612 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | 39W 30V 100A 1.7V 3mΩ@10V 1 N-channel N-Channel PDFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | PDFN-8L(3x3) | |
| Output Capacitance(Coss) | 372pF | |
| Pd - Power Dissipation | 39W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 302pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.089nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The YFW100N03DF utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance R<sub>DS(ON)</sub>
- Low gate charge
- Operable at gate voltages as low as 4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 1,855
1,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2816 | $ 1.41 |
| 50+ | $ 0.2231 | $ 11.16 |
| 150+ | $ 0.198 | $ 29.70 |
| 500+ | $ 0.1667 | $ 83.35 |
| 2,500+ | $ 0.1528 | $ 382.00 |
| 5,000+ | $ 0.1444 | $ 722.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | PDFN-8L(3x3) | |
| Output Capacitance(Coss) | 372pF | |
| Pd - Power Dissipation | 39W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 302pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.089nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The YFW100N03DF utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance R<sub>DS(ON)</sub>
- Low gate charge
- Operable at gate voltages as low as 4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



