LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata KCM55WC71E107MH13L product image
  • KCM55WC71E107MH13L thumbnail 1
  • KCM55WC71E107MH13L thumbnail 2
  • KCM55WC71E107MH13L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata KCM55WC71E107MH13LRoHS

Manufacturer
MPN
KCM55WC71E107MH13L
LCSC Part #
C5340284
Packaging
SMD,6.1x5.3mm
Customer #
Key Attributes
CAP CER 100uF 25V X7S SMD,6.1x5.3mm
Datasheetpdf iconmuRata KCM55WC71E107MH13L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0989$ 4.10
10+$ 3.663$ 36.63
30+$ 3.04$ 91.20
200+$ 2.7781$ 555.62
400+$ 2.6578$ 1063.12
1,000+$ 2.6025$ 2602.50
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
PackagingSMD,6.1x5.3mm
Capacitance100uF
Temperature CoefficientX7S
Tolerance±20%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece