LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX TS6695CJ 250gf 009 product image
  • HX TS6695CJ 250gf 009 thumbnail 1
  • HX TS6695CJ 250gf 009 thumbnail 2
  • HX TS6695CJ 250gf 009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX TS6695CJ 250gf 009RoHS

Manufacturer
hanxiaAsian Brands
MPN
HX TS6695CJ 250gf 009
LCSC Part #
C5340145
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconhanxia HX TS6695CJ 250gf 009
In-Stock: 3,750
3,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.0150$ 0.75
500+$ 0.0122$ 0.0116$ 5.80
2,000+$ 0.0103$ 0.0098$ 19.60
5,000+$ 0.0092$ 0.0088$ 44.00
25,000+$ 0.0082$ 0.0078$ 195.00
50,000+$ 0.0076$ 0.0073$ 365.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagingThrough Hole-4P,6x6mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height9.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece