LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX TS6645CJ 250gf 009 product image
  • HX TS6645CJ 250gf 009 thumbnail 1
  • HX TS6645CJ 250gf 009 thumbnail 2
  • HX TS6645CJ 250gf 009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX TS6645CJ 250gf 009RoHS

Manufacturer
hanxiaAsian Brands
MPN
HX TS6645CJ 250gf 009
LCSC Part #
C5340135
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconhanxia HX TS6645CJ 250gf 009
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0065$ 0.0062$ 0.31
500+$ 0.0064$ 0.0061$ 3.05
2,000+$ 0.0063$ 0.0060$ 12.00
5,000+$ 0.0062$ 0.0059$ 29.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagingThrough Hole-4P,6x6mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece