LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE EMA520 product image
  • EMA520 thumbnail 1
  • EMA520 thumbnail 2
  • EMA520 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE EMA520RoHS

Manufacturer
YANGJIEAsian Brands
MPN
EMA520
LCSC Part #
C5339844
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 2kV 2A SMA(DO-214AC)
Datasheetpdf iconYANGJIE EMA520
In-Stock: 8,280
8,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0535$ 0.54
100+$ 0.044$ 4.40
300+$ 0.0392$ 11.76
1,000+$ 0.0356$ 35.60
5,000+$ 0.0328$ 164.00
10,000+$ 0.0313$ 313.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)2kV
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current60A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Slim package
  • Compatible with automatic placement
  • Glass passivated chip junction
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260℃