LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SMA4733A product image
  • SMA4733A thumbnail 1
  • SMA4733A thumbnail 2
  • SMA4733A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SMA4733ARoHS

Manufacturer
YANGJIEAsian Brands
MPN
SMA4733A
LCSC Part #
C5339838
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 5.1V SMA(DO-214AC)
Datasheetpdf iconYANGJIE SMA4733A
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0924$ 0.46
50+$ 0.0735$ 3.68
150+$ 0.0641$ 9.62
500+$ 0.057$ 28.50
2,500+$ 0.0513$ 128.25
5,000+$ 0.0485$ 242.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSMA(DO-214AC)
Pd - Power Dissipation1W
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Suitable for automatic placement
  • Glass passivated chip junction
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF maximum peak temperature 260°C