LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MURB2040CT product image
  • MURB2040CT thumbnail 1
  • MURB2040CT thumbnail 2
  • MURB2040CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MURB2040CTRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MURB2040CT
LCSC Part #
C5339832
Packaging
TO-263
Customer #
Key Attributes
Diode 400V 20A TO-263
Datasheetpdf iconYANGJIE MURB2040CT
In-Stock: 881
881 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5469$ 0.55
10+$ 0.4313$ 4.31
30+$ 0.3809$ 11.43
100+$ 0.319$ 31.90
500+$ 0.2718$ 135.90
1,000+$ 0.2556$ 255.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingTO-263
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)5uA@400V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current120A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • FRED chip design
  • Low forward voltage drop
  • Fast reverse recovery time
  • High-frequency operation capable
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for improved durability and long-term reliability

Applications

AI Translation
  • Switching power supply
  • Converter
  • Freewheeling diode
  • Reverse battery protection