LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SS310AQ product image
  • SS310AQ thumbnail 1
  • SS310AQ thumbnail 2
  • SS310AQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SS310AQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
SS310AQ
LCSC Part #
C5339831
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA(DO-214AC)
Datasheetpdf iconYANGJIE SS310AQ
In-Stock: 7,190
7,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.55
50+$ 0.0872$ 4.36
150+$ 0.0753$ 11.30
500+$ 0.0664$ 33.20
2,500+$ 0.0593$ 148.25
7,500+$ 0.0558$ 418.50
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+175℃
Voltage - Forward(Vf@If)800mV@3A
Reverse Leakage Current (Ir)1uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Slim package
  • Suitable for automated placement
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Automotive applications
  • Polarity protection applications