XR XRNR6028-1.0uH/N
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRNR6028-1.0uH/N |
| LCSC Part # | C5339725 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5.2A 0.012Ω SMD,6x6mm |
| Description | 1uH Magnetic Shielded Inductor 5.75A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
430 
430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0561 | $ 0.56 |
100+ | $ 0.0444 | $ 4.44 |
300+ | $ 0.0385 | $ 11.55 |
2,000+ | $ 0.0341 | $ 68.20 |
4,000+ | $ 0.0306 | $ 122.40 |
10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$