LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3062VW product image
  • CA-IS3062VW thumbnail 1
  • CA-IS3062VW thumbnail 2
  • CA-IS3062VW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3062VWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3062VW
LCSC Part #
C5338808
Packaging
SOIC-16-WB
Customer #
Key Attributes
5 kVRMs isolated CAN transceiver with integrated DC-DC converter
Datasheetpdf iconChipanalog CA-IS3062VW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2867$ 4.29
10+$ 3.3795$ 33.80
30+$ 2.9907$ 89.72
100+$ 2.5056$ 250.56
500+$ 2.2896$ 1144.80
1,000+$ 2.16$ 2160.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerChipanalog
PackagingSOIC-16-WB
Voltage - Supply4.5V~5.5V
number of channels1
Operating Temperature-40℃~+125℃
Integrated Power Output Voltage4.75V~5.25V
CMTI(kV/us)150kV/us
FeaturesCAN FD;Bus fault detection and protection;Fail-safe
Data Rate(Max)1Mbps
Isolation Voltage(Vrms)5000

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA-IS3062x is a galvanically isolated CAN transceiver with an integrated isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolation designs. Logic input and output buffers are separated by a silicon dioxide (SiO2) insulation barrier, providing galvanic isolation up to 5kV RMS (60 seconds). The isolation improves communication by breaking ground loops and reduces noise where large ground potential differences exist between ports. The CA-IS3062W/CA-IS3062VW devices are powered by a single 5V supply on the logic side. The integrated DC-DC converter generates a 5V operating voltage for the cable side. The CA-IS3062VW's separate logic power supply input allows logic input and output lines to achieve fully compatible +2.7V to +5.5V logic. These devices require no external components except bypass capacitors to implement an isolated CAN port. The transceiver operates at data rates up to 1Mbps and features integrated protection for reliable communication, including current limiting, thermal shutdown, and extended ±58V fault protection on the CAN bus for devices requiring overvoltage protection. Dominant timeout detection prevents bus lockup caused by controller errors or TXD input faults. These CAN transceivers also feature a ±30V input common-mode range (CMR), exceeding the -2V to +7V range specified by ISO 11898. The CA-IS3062W/CA-IS3062VW are available in a wide-body 16-pin SOIC (W) package with an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Compliant with ISO 11898-2 physical layer standard
  • Integrated DC-DC converter for cable-side power supply
  • Integrated protection features for enhanced robustness
  • 5kV RMS isolation voltage withstand for 60 seconds (galvanic isolation)
  • Typical common-mode transient immunity of ±150kV/μs
  • ±58V fault tolerance on CANH and CANL
  • Extended common-mode input range (CMR) of ±30V
  • Transmitter dominant timeout prevents bus lockup, data rate down to 5.5kbps
  • Thermal shutdown protection
  • Wide operating temperature range: -40°C to 125°C
  • Data rate up to 1Mbps
  • Logic side powered by single 5V supply; CA-IS3062VW provides independent logic supply input
  • Low loop delay: 150ns typical, 210ns maximum
  • Ideal passive behavior when unpowered
  • Wide-body SOIC16-WB (W) package
  • Safety certifications: VDE 0884-17 reinforced isolation, UL certification per UL1577, IEC 60950-1, IEC 62368-1, IEC 60601-1, IEC 61010-1, and GB4843.1-2011 reinforced insulation

Applications

AI Translation
  • Industrial Control
  • Building Automation
  • Security & Protection Systems
  • Transportation
  • Medical