UMW IRF7351TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7351TR(UMW) |
| LCSC Part # | C5338301 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 60V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 190pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 13.7mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 24nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 60V
- I_D = 8A
- R_DS(ON) < 23mΩ (V_GS = 10V)
Applications
AI Translation
- Synchronous rectifier MOSFET for isolated DC-DC converters
- Low-power motor drive systems
In-Stock: 3,105
3,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.222 | $ 1.11 |
| 50+ | $ 0.1721 | $ 8.61 |
| 150+ | $ 0.1508 | $ 22.62 |
| 500+ | $ 0.1241 | $ 62.05 |
| 2,500+ | $ 0.1122 | $ 280.50 |
| 5,000+ | $ 0.1051 | $ 525.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 190pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 13.7mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 24nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 60V
- I_D = 8A
- R_DS(ON) < 23mΩ (V_GS = 10V)
Applications
AI Translation
- Synchronous rectifier MOSFET for isolated DC-DC converters
- Low-power motor drive systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



