UMW IRF7470TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7470TR(UMW) |
| LCSC Part # | C5338295 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 40V 10A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 9mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.43nF | |
| Gate Charge(Qg) | 29nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS(V) = 40V
- RDS(ON) < 9mΩ (VGS = 10V)
- RDS(ON) < 10mΩ (VGS = 4.5V)
Applications
AI Translation
- High-frequency DC-DC converter (with synchronous rectification)
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1479 | $ 0.74 |
| 50+ | $ 0.1157 | $ 5.79 |
| 150+ | $ 0.1019 | $ 15.29 |
| 500+ | $ 0.0846 | $ 42.30 |
| 3,000+ | $ 0.077 | $ 231.00 |
| 6,000+ | $ 0.0724 | $ 434.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 9mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.43nF | |
| Gate Charge(Qg) | 29nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS(V) = 40V
- RDS(ON) < 9mΩ (VGS = 10V)
- RDS(ON) < 10mΩ (VGS = 4.5V)
Applications
AI Translation
- High-frequency DC-DC converter (with synchronous rectification)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



