UMW IRLML9301TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML9301TR(UMW) |
| LCSC Part # | C5338294 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 3.6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 3.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 51mΩ@10V;82mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 388pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML9301TR utilizes advanced trench technology to deliver superior R_DS(ON), low gate charge, and operation down to 2.5V gate voltage. The device is suitable for load switch applications.
Features
AI Translation
- V_DS(V) = -30V
- R_DS(ON) < 64mΩ (V_GS = -10V)
- R_DS(ON) < 80mΩ (V_GS = -4.5V)
- RoHS compliant
- High reliability
Applications
AI Translation
- Load switch
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0381 | $ 0.38 |
| 100+ | $ 0.03 | $ 3.00 |
| 300+ | $ 0.0259 | $ 7.77 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 6,000+ | $ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 93pF | |
| Current - Continuous Drain(Id) | 3.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 51mΩ@10V;82mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 388pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML9301TR utilizes advanced trench technology to deliver superior R_DS(ON), low gate charge, and operation down to 2.5V gate voltage. The device is suitable for load switch applications.
Features
AI Translation
- V_DS(V) = -30V
- R_DS(ON) < 64mΩ (V_GS = -10V)
- R_DS(ON) < 80mΩ (V_GS = -4.5V)
- RoHS compliant
- High reliability
Applications
AI Translation
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



