Tokmas MBRA160T3G
| Manufacturer | TokmasAsian Brands |
| MPN | MBRA160T3G |
| LCSC Part # | C5337988 |
| Packaging | DO-214AC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V DO-214AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | DO-214AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 510mV | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
In-Stock: 5,530
5,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0396$ 0.0357 | $ 0.36 |
| 100+ | $ 0.0316$ 0.0285 | $ 2.85 |
| 300+ | $ 0.0276$ 0.0249 | $ 7.47 |
| 2,000+ | $ 0.0224$ 0.0202 | $ 40.40 |
| 4,000+ | $ 0.02$ 0.0180 | $ 72.00 |
| 10,000+ | $ 0.0188$ 0.0170 | $ 170.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | DO-214AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 510mV | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
C5337988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



