Chau Light ZSOS-T2403-01
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-T2403-01 |
| LCSC Part # | C5337549 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 3.1mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm | |
| Slit Width | 1mm | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | 1mm | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Introduction
The ZSOS-T2403-01 consists of an infrared emitting diode and an NPN silicon phototransistor, co-packaged side by side in a black thermoplastic housing on a converging optical axis. The phototransistor normally receives radiation only from the infrared emitting diode. However, when an object is placed between the two, the phototransistor will be unable to receive the radiation. For more component information, refer to the infrared emitting diode and phototransistor sections.
Features
- High reliability, high radiant intensity, low forward voltage drive
- Fast response speed, high photosensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2236 | $ 1.12 |
| 50+ | $ 0.1768 | $ 8.84 |
| 200+ | $ 0.1511 | $ 30.22 |
| 500+ | $ 0.1261 | $ 63.05 |
| 2,500+ | $ 0.115 | $ 287.50 |
| 5,000+ | $ 0.1083 | $ 541.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm | |
| Slit Width | 1mm | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | 1mm | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Introduction
The ZSOS-T2403-01 consists of an infrared emitting diode and an NPN silicon phototransistor, co-packaged side by side in a black thermoplastic housing on a converging optical axis. The phototransistor normally receives radiation only from the infrared emitting diode. However, when an object is placed between the two, the phototransistor will be unable to receive the radiation. For more component information, refer to the infrared emitting diode and phototransistor sections.
Features
- High reliability, high radiant intensity, low forward voltage drive
- Fast response speed, high photosensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



