LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSOS-T1406-02 product image
  • ZSOS-T1406-02 thumbnail 1
  • ZSOS-T1406-02 thumbnail 2
  • ZSOS-T1406-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSOS-T1406-02RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSOS-T1406-02
LCSC Part #
C5337548
Packaging
DIP-4
Customer #
Key Attributes
6mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconChau Light ZSOS-T1406-02
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1908$ 0.95
50+$ 0.1513$ 7.57
150+$ 0.1296$ 19.44
450+$ 0.1085$ 48.83
2,550+$ 0.0991$ 252.71
4,950+$ 0.0934$ 462.33
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerChau Light
PackagingDIP-4
Operating Temperature-25℃~+85℃
Slot Width6mm
Width6mm
Height11.6mm
Slit Width-
Length14mm
Load Voltage30V
Voltage - Forward(Vf)1.2V
Rise Time15us
Output Current10mA
Fall Time15us

Features

AI Translation
  • High reliability, high radiant intensity, low forward voltage
  • Fast response time, high photosensitivity
  • Peak wavelength λp = 940 nm
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Printers
  • Non-contact switches
  • Smart electronics
  • Industrial intelligent equipment
  • Safety application products