Chau Light ZSOS-T1305-D02
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-T1305-D02 |
| LCSC Part # | C5337544 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 5mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 10mm | |
| Slot Width | 5mm | |
| Height | 6mm | |
| Slit Width | 0.5mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 10mm | |
| Slot Width | 5mm | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.5mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensitivity wavelength λp = 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1946 | $ 0.97 |
| 50+ | $ 0.1495 | $ 7.48 |
| 150+ | $ 0.1322 | $ 19.83 |
| 500+ | $ 0.1106 | $ 55.30 |
| 2,500+ | $ 0.101 | $ 252.50 |
| 5,000+ | $ 0.0953 | $ 476.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 10mm | |
| Slot Width | 5mm | |
| Height | 6mm | |
| Slit Width | 0.5mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 10mm | |
| Slot Width | 5mm | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.5mm | |
| Length | 13mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensitivity wavelength λp = 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
C5337544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



