LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSOS-T0603-F product image
  • ZSOS-T0603-F thumbnail 1
  • ZSOS-T0603-F thumbnail 2
  • ZSOS-T0603-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSOS-T0603-FRoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSOS-T0603-F
LCSC Part #
C5337537
Packaging
SMD
Customer #
Key Attributes
3mm 1.2V SMD Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconChau Light ZSOS-T0603-F
In-Stock: 730
730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3517$ 1.76
50+$ 0.2774$ 13.87
150+$ 0.2455$ 36.83
1,000+$ 0.2146$ 214.60
2,000+$ 0.197$ 394.00
5,000+$ 0.1863$ 931.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerChau Light
PackagingSMD
Operating Temperature-25℃~+85℃
Slot Width3mm
Width4.2mm
Height5.4mm
Slit Width0.4mm
Length6.4mm
Load Voltage35V
Voltage - Forward(Vf)1.2V
Rise Time15us
Output Current20mA
Fall Time15us

Introduction

AI Translation

ZSOS-T0603-F consists of an infrared emitting diode and an NPN silicon phototransistor, mounted side by side on converging optical axes in a black thermoplastic housing. Under normal conditions, the phototransistor receives radiation solely from the infrared emitting diode. However, when an object is placed between them, the phototransistor is unable to receive the radiation.

Features

AI Translation
  • High reliability, high radiant intensity, low-voltage drive
  • Fast response speed, high sensitivity
  • Peak sensing wavelength λp = 940 nm
  • Lead-free material, RoHS compliant

Applications

AI Translation
  • Printers, non-contact switches
  • Smart electronics
  • Industrial machinery and equipment
  • Security and protection applications