Chau Light ZSOS-T0502-03-Z2
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-T0502-03-Z2 |
| LCSC Part # | C5337536 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2mm 1.2V SMD Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 2mm | |
| Width | 2.7mm | |
| Height | 3mm | |
| Slit Width | 0.3mm | |
| Length | 4.7mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 2mm | |
| Width | 2.7mm | |
| Height | 3mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.3mm | |
| Length | 4.7mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high photosensitivity
- Cut-off sensing wavelength 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
In-Stock: 1,875
1,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3624 | $ 1.81 |
| 50+ | $ 0.2824 | $ 14.12 |
| 150+ | $ 0.2481 | $ 37.22 |
| 500+ | $ 0.2053 | $ 102.65 |
| 2,000+ | $ 0.1957 | $ 391.40 |
| 4,000+ | $ 0.1843 | $ 737.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 2mm | |
| Width | 2.7mm | |
| Height | 3mm | |
| Slit Width | 0.3mm | |
| Length | 4.7mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 2mm | |
| Width | 2.7mm | |
| Height | 3mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.3mm | |
| Length | 4.7mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high photosensitivity
- Cut-off sensing wavelength 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
C5337536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



