Chau Light ZSOS-T0502-02
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-T0502-02 |
| LCSC Part # | C5337535 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 2mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | - | |
| Slot Width | 2mm | |
| Height | 3.3mm | |
| Slit Width | - | |
| Length | 4.95mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | - | |
| Slot Width | 2mm | |
| Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 4.95mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Fast response time, high photosensitivity
- Cut-off sensing wavelength 940nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3305 | $ 1.65 |
| 50+ | $ 0.2612 | $ 13.06 |
| 195+ | $ 0.2234 | $ 43.56 |
| 585+ | $ 0.1864 | $ 109.04 |
| 2,535+ | $ 0.1699 | $ 430.70 |
| 5,070+ | $ 0.16 | $ 811.20 |
Standard Packaging195/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | - | |
| Slot Width | 2mm | |
| Height | 3.3mm | |
| Slit Width | - | |
| Length | 4.95mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | - | |
| Slot Width | 2mm | |
| Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 4.95mm | |
| Load Voltage | 35V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Fast response time, high photosensitivity
- Cut-off sensing wavelength 940nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
C5337535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



