LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSIRM-Z1D3H81 product image
  • ZSIRM-Z1D3H81 thumbnail 1
  • ZSIRM-Z1D3H81 thumbnail 2
  • ZSIRM-Z1D3H81 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSIRM-Z1D3H81RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSIRM-Z1D3H81
LCSC Part #
C5337493
Packaging
SIP-3-2mm
Customer #
Key Attributes
37.9kHz 15m 30° 2.5mA SIP-3-2mm Photo Detectors - Remote Receiver RoHS
Datasheetpdf iconChau Light ZSIRM-Z1D3H81
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2372$ 1.19
50+$ 0.1862$ 9.31
150+$ 0.1644$ 24.66
500+$ 0.1372$ 68.60
2,500+$ 0.125$ 312.50
5,000+$ 0.1178$ 589.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerChau Light
PackagingSIP-3-2mm
Frequency - Center37.9kHz
Transmission Distance15m
Viewing Angle30°
Current - Supply2.5mA
Operating Temperature-25℃~+80℃

Introduction

AI Translation

ZSIRM-Z1D3H81 is an IR receiver designed for remote control and other applications requiring enhanced ambient light suppression. It integrates a discrete PIN photodiode and a preamplifier IC on a single lead frame. The epoxy package incorporates a special IR filter. The module delivers excellent performance even under disturbed ambient light conditions and prevents uncontrolled output pulses.

Features

AI Translation
  • Photodetector and preamplifier integrated in a single package
  • Built-in filter for PCM frequencies
  • High immunity to ambient light
  • Enhanced shielding against electric field interference
  • 3.0V supply voltage, low power consumption
  • Compatible with TTL and CMOS logic levels

Applications

AI Translation
  • Television
  • VCR
  • Audio equipment
  • Air conditioner
  • Car stereo