Chau Light ZSIR-1608C-06A-Z4
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSIR-1608C-06A-Z4 |
| LCSC Part # | C5337478 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5V 65mA 940nm 1.2V 130mW 0603 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 140° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 140° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Peak wavelength 940nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
In-Stock: 3,420
3,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.036 | $ 0.36 |
| 100+ | $ 0.0285 | $ 2.85 |
| 300+ | $ 0.0247 | $ 7.41 |
| 1,000+ | $ 0.0219 | $ 21.90 |
| 4,000+ | $ 0.0196 | $ 78.40 |
| 8,000+ | $ 0.0185 | $ 148.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 140° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 140° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Peak wavelength 940nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
C5337478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



