LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSIRP28C product image
  • ZSIRP28C thumbnail 1
  • ZSIRP28C thumbnail 2
  • ZSIRP28C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSIRP28CRoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSIRP28C
LCSC Part #
C5337476
Packaging
Through Hole
Customer #
Key Attributes
5V 50mA 940nm 1.2V 75mW Through Hole LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconChau Light ZSIRP28C
In-Stock: 870
870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0321$ 9.63
1,000+$ 0.0273$ 27.30
5,000+$ 0.0245$ 122.50
8,000+$ 0.0231$ 184.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerChau Light
PackagingThrough Hole
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)50mA
Wavelength - Dominant940nm
Voltage - Forward(Vf)1.2V
Viewing Angle40°
Pd - Power Dissipation75mW
Operating Temperature-25℃~+85℃

Features

AI Translation
  • High reliability
  • High radiant intensity
  • Low forward voltage
  • Peak wavelength λp = 940nm
  • Lead-free material
  • RoHS compliant

Applications

AI Translation
  • Infrared camera
  • Remote control
  • Photoelectric switch
  • Printer