Chau Light ZSIRP68C
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSIRP68C |
| LCSC Part # | C5337475 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 5V 50mA 940nm 1.2V 75mW Through Hole,P=2.54mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 25° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 25° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSIRP68C is a high-radiant-intensity LED in a clear plastic package. The device is spectrally matched to phototransistors, photodiodes, and infrared receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Peak emission wavelength λp = 940nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
In-Stock: 750
750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.0309 | $ 9.27 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 8,000+ | $ 0.0231 | $ 184.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 25° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 25° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSIRP68C is a high-radiant-intensity LED in a clear plastic package. The device is spectrally matched to phototransistors, photodiodes, and infrared receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Peak emission wavelength λp = 940nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



