LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSIRR4888C-05 product image
  • ZSIRR4888C-05 thumbnail 1
  • ZSIRR4888C-05 thumbnail 2
  • ZSIRR4888C-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSIRR4888C-05RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSIRR4888C-05
LCSC Part #
C5337474
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
100mA 75mW Through Hole,P=2.54mm LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconChau Light ZSIRR4888C-05
In-Stock: 900
900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1611$ 0.81
50+$ 0.1265$ 6.33
150+$ 0.1117$ 16.76
1,000+$ 0.0932$ 93.20
2,000+$ 0.085$ 170.00
5,000+$ 0.08$ 400.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerChau Light
PackagingThrough Hole,P=2.54mm
Current - DC Forward(If)100mA
Half wave width20nm;60nm
Wavelength - Dominant660nm;905nm
Voltage - Forward(Vf)2V;1.4V
Viewing Angle125°
Pd - Power Dissipation75mW
Operating Temperature-25℃~+85℃

Introduction

AI Translation

ZSIRR4888C-05 is a dual-band emitting LED with a water-clear flat top lens. The device can be used independently in each of the two emission bands.

Features

AI Translation
  • High reliability
  • High radiant intensity
  • Low forward voltage drive
  • Peak emission wavelength λp = 660nm and λp = 940nm
  • Lead-free material
  • RoHS compliant