HGSEMI HG74HC00N
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC00N |
| LCSC Part # | C53374683 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 20ns@6V,50pF DIP-14 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
In-Stock: 835
835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1341 | $ 0.67 |
| 50+ | $ 0.1067 | $ 5.34 |
| 150+ | $ 0.093 | $ 13.95 |
| 500+ | $ 0.0827 | $ 41.35 |
| 2,000+ | $ 0.0745 | $ 149.00 |
| 5,000+ | $ 0.0703 | $ 351.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
C53374683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HC03N | HGSEMI | DIP-14 | 290 | $ 0.192 |



